Infineon IRLR3410PBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.105 Ohm; Id 17A; D-pak (TO-252AA); Pd 79W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR3410PBF.

IHS

Datasheet11 pages21 years ago
Datasheet12 pages21 years ago

element14 APAC

RS (Formerly Allied Electronics)

iiiC

DigiKey

CAD Models

Download Infineon IRLR3410PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N Channel, 100 V, 17 A, 105 Milliohms, TO-252AA (DPAK), 3 Pins, Surface Mount
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.105Ohm;ID 17A;D-Pak (TO-252AA);PD 79W
InfineonAUIRLR3410
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
75W(Tc) 3V@ 250µA 29nC@ 10V 1individualNChannel 100V 85mΩ@ 18A,10V 767pF@25V TO-252AA SMD mount
18 A 100 V 0.089 ohm N-CHANNEL Si POWER MOSFET TO-252AA
18A, 100V, 0.087 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 100V 18A DPAK

Descriptions

Descriptions of Infineon IRLR3410PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.105Ohm;ID 17A;D-Pak (TO-252AA);PD 79W
Single N-Channel 100 V 155 mOhm 34 nC HEXFET® Power Mosfet - TO-252AA
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET, N, 100V, 15A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:100V; On Resistance Rds(on):105mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:79W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:17A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:2.4°C/W; On State resistance @ Vgs = 10V:105mohm; Package / Case:DPAK; Power Dissipation Pd:79W; Power Dissipation Pd:79W; Pulse Current Idm:60A; SMD Marking:IRLR3410; Termination Type:SMD; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR3410PBF
  • IRLR3410 PBF
  • IRLR3410PBF.
  • SP001552798