What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FQD24N08TF

Mosfet N-ch 80V 19.6A Dpak
$ 0.296
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD24N08TF.

IHS

Datasheet11 pages25 years ago

Arrow Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQD24N08TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

Trans MOSFET N-CH 60V 16.8A 3-Pin(2+Tab) DPAK T/R
Trans MOSFET N-CH 60V 17.2A Automotive 3-Pin(2+Tab) DPAK T/R
Single P-Channel 30 V 25.2 mOhms Surface Mount Power Mosfet - TSOP-6
Trans MOSFET N-CH 60V 20A 3-Pin(2+Tab) DPAK T/R
20 A 60 V 0.061 ohm N-CHANNEL Si POWER MOSFET TO-252AA
Diodes Inc.DMPH6050SK3Q-13
P-Channel 60 V 50 mOhm Surface Mount Enhancement Mode Mosfet - TO-252

Descriptions

Descriptions of onsemi FQD24N08TF provided by its distributors.

MOSFET N-CH 80V 19.6A DPAK
Power Field-Effect Transistor, 19.6A I(D), 80V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFETs 80V N-Channel QFET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd