Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR3410TRPBF

Power MOSFET, N Channel, 100 V, 17 A, 105 Milliohms, TO-252AA (DPAK), 3 Pins, Surface Mount
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR3410TRPBF.

Newark

Datasheet11 pages21 years ago
Datasheet10 pages21 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+176%

CAD Models

Download Infineon IRLR3410TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 1.17
$ 1.17
Stock
3,602,627
355,066
355,066
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
17 A
17 A
17 A
Threshold Voltage
2 V
-
-
Rds On Max
105 mΩ
105 mΩ
105 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
52 W
79 W
79 W
Input Capacitance
800 pF
800 pF
800 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonIRLR3410PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.105Ohm;ID 17A;D-Pak (TO-252AA);PD 79W
Single N-Channel 100 V 105 mOhm 34 nC Automotive HEXFET® Power Mosfet - DPAK
InfineonAUIRLR3410
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
18 A 100 V 0.089 ohm N-CHANNEL Si POWER MOSFET TO-252AA
75W(Tc) 3V@ 250µA 29nC@ 10V 1individualNChannel 100V 85mΩ@ 18A,10V 767pF@25V TO-252AA SMD mount
18A, 100V, 0.087 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 100V 18A DPAK

Descriptions

Descriptions of Infineon IRLR3410TRPBF provided by its distributors.

Power MOSFET, N Channel, 100 V, 17 A, 105 Milliohms, TO-252AA (DPAK), 3 Pins, Surface Mount
Single N-Channel 100V 155 mOhm 34 nC HEXFET® Power Mosfet - TO-252AA
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET Power MOSFET Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 17 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 105 / Gate-Source Voltage V = 16 / Fall Time ns = 26 / Rise Time ns = 53 / Turn-OFF Delay Time ns = 30 / Turn-ON Delay Time ns = 7.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 79

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR3410TRPBF
  • IRLR3410TRPBF.
  • SP001567392