onsemi HUF76129S3ST

Not available to order 56a, 30V N-Ch MOSFET
$ 0.342
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF76129S3ST.

IHS

Datasheet11 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.342
$ 0.703
Stock
62,775
18,735
Authorized Distributors
1
2
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
56 A
56 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
105 W
105 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-03-25
LTD Date2005-09-25

Related Parts

InfineonIRFR3707PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.7 Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
MOSFETs- Power and Small Signal 30V 68A N-Channel No-Cancel/No-Return
Tube Through Hole N-Channel Single Mosfet Transistor 8.4A Ta 68A Tc 68A 75W 40ns
onsemiNTP5864NG
NTP5864NG N-channel MOSFET Transistor; 63 A; 60 V; 3-Pin TO-220
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W

Descriptions

Descriptions of onsemi HUF76129S3ST provided by its distributors.

Not available to order 56a, 30V N-Ch MOSFET
56 A 30 V 0.023 ohm N-CHANNEL Si POWER MOSFET TO-263AB
Power Field-Effect Transistor, 56A I(D), 30V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Field Effect Tube (MOSFET)
N-CHANNEL POWER MOSFET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd