Infineon IRFR3707PBF

MOSFET, Power; N-Ch; VDSS 30V; RDS(ON) 9.7 Milliohms; ID 61A; D-Pak (TO-252AA); PD 87W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR3707PBF.

IHS

Datasheet10 pages21 years ago

TME

DigiKey

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon IRFR3707PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.7 Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
Power Field-Effect Transistor, 30A I(D), 30V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:61A; On Resistance, Rds(on):13mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D-PAK ;RoHS Compliant: Yes
MOSFET, N, 30V, 61A, D-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:61A; Resistance, Rds On:0.013ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:DPAK; Termination Type:SMD; Alternate Case Style:D-PAK; Current, Idm Pulse:244A; Power Dissipation:87W; Power, Pd:87W; Resistance, Rds on @ Vgs = 10V:13mohm; Thermal Resistance, Junction to Case A:1.73°C/W; Voltage, Vds Max:30V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA