Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD4302-001

1.87W 20V 55nC@ 10V 1individualNChannel 30V 10mΩ@ 10V 68A 2.05nF@ 24V TO-251 SMD mount

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4302-001.

IHS

Datasheet7 pages20 years ago

Mouser

DigiKey

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.23
Stock
103,174
190,773
Authorized Distributors
0
1
Mount
-
-
Case/Package
DPAK
TO-251
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
8.4 A
8.4 A
Threshold Voltage
-
-
Rds On Max
-
10 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
75 W
75 W
Input Capacitance
-
2.4 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.4A Ta 78A Tc 78A 64W 42ns
Tube Through Hole N-Channel Single Mosfet Transistor 8.4A Ta 68A Tc 68A 75W 40ns
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 12A Ta 85A Tc 85A 2.4W 12ns

Descriptions

Descriptions of onsemi NTD4302-001 provided by its distributors.

1.87W 20V 55nC@ 10V 1individualNChannel 30V 10mΩ@ 10V 68A 2.05nF@ 24V TO-251 SMD mount
MOSFETs- Power and Small Signal 30V 68A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH 30V 11.3A 3-Pin(3+Tab) IPAK Rail
Power Field-Effect Transistor, 8.4A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4302001