Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTP5864NG

NTP5864NG N-channel MOSFET Transistor; 63 A; 60 V; 3-Pin TO-220
$ 0.541
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTP5864NG.

IHS

Datasheet6 pages7 years ago

Upverter

onsemi

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTP5864NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsBUK7514-60E,127
Power Field-Effect Transistor, 58A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET N-CH 60V 75A TO220-3 N-Channel 60 V 75A (Tc) 158W (Tc) Through Hole PG-TO220-3-1
MOSFET N-CH 60V 45A TO220-3 N-Channel 60 V 45A (Tc) 71W (Tc) Through Hole PG-TO220-3-1
STMicroelectronicsSTP75NF75FP
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220FP package
MOSFET N-CH 55V 80A TO220-3 N-Channel 55 V 80A (Tc) 158W (Tc) Through Hole PG-TO220-3-1
NXP SemiconductorsBUK9515-60E,127
Power Field-Effect Transistor, 54A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of onsemi NTP5864NG provided by its distributors.

NTP5864NG N-channel MOSFET Transistor; 63 A; 60 V; 3-Pin TO-220
Trans MOSFET N-CH 60V 63A 3-Pin(3+Tab) TO-220AB Rail
63 A 60 V 0.0124 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power MOSFET 60V, 63A, 12.4mΩ G
Power Field-Effect Transistor, 63A I(D), 60V, 0.0124ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
107W(Tc) 20V 4V@ 250µA 31nC@ 10 V 1individualNChannel 60V 12.4mΩ@ 20A,10V 63A 1.68nF@25V TO-220 Through hole mounting 9.28mm(height)
Mosfet, N-Ch, 60V, 63A, To-220; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:63A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Product Range:- Rohs Compliant: Yes |Onsemi NTP5864NG
MOSFET, N-CH, 60V, 63A, TO-220AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 63A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0102ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 107W; Transistor Case Style: TO-220AB; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (27-Jun-2018)

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd