onsemi FES16ATR

Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC
$ 0.241
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FES16ATR.

IHS

Datasheet3 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.241
$ 0.759
Stock
43,582
33,605
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
975 mV
975 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
16 A
16 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiMUR820
Diode Ultra Fast Recovery Rectifier 200V 8A 2-Pin (2+Tab) TO-220 Rail
Diode Ultra Fast Recovery Rectifier 600V 8A 2-Pin (2+Tab) TO-220AC Rail
STMicroelectronicsSTTH802D
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Diodes Inc.DSR8A600
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi FES16ATR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC
DIODE GEN PURP 50V 16A TO220AC
RECTIFIER DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd