Diodes Inc. DSR8A600

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DSR8A600.

IHS

Datasheet6 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.474
Stock
437,910
291,872
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
3.2 V
1.9 V
Reverse Voltage (DC)
600 V
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
20 ns
18 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
Diode Ultra Fast Recovery Rectifier 600V 8A 2-Pin (2+Tab) TO-220AC Rail
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH8R03D
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC
Diodes Inc.DSR8U600
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Diodes Inc. DSR8A600 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Diode Switching 600V 8A Automotive 2-Pin(2+Tab) TO-220AC Tube
DIODE GEN PURP 600V 8A TO220AC / 8A DIODESTAR RECTIFIER

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated