Technical
Average Rectified Current8 A
Capacitance30 pF
Current8 A
Current Rating8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage2 V
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Output Current8 A
Max Power Dissipation85 W
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current100 A
Min Breakdown Voltage600 V
Min Operating Temperature-55 °C
Number of Elements1
Output Current8 A
PackagingBulk
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current100 µA
PolarityStandard
Power Dissipation85 W
Recovery Time30 ns
Reverse Recovery Time30 ns
Reverse Standoff Voltage600 V
Reverse Voltage600 V
Schedule B8541100080
Voltage600 V
Voltage Rating (DC)600 V