onsemi FFPF08S60SNTU

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFPF08S60SNTU.

Upverter

Technical Drawing1 page7 years ago

Farnell

IHS

onsemi

Fairchild Semiconductor

CAD Models

Download onsemi FFPF08S60SNTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-05-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Vishay Rectifier diode Diodes, 8A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
HYPERFAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Diode Ultra Fast Recovery Rectifier 600V 8A 2-Pin (2+Tab) TO-220AC Rail
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi FFPF08S60SNTU provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
FFPF08S60SN 8 A 600 V 25 ns Flange Mount Stealth II Rectifier - TO-220F-2
Diode Switching 600V 8A 3-Pin(3+Tab) TO-220F Rail
Single 8A 100Ã×A@600V 2.7V@8A 600V TO-220F-2L Diodes - General Purpose ROHS
DIODE, RECTIFIER, 600V, 8A, TO-220F; Diode Type:Ultrafast; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):8A; Forward Voltage VF Max:3.4V; Reverse Recovery Time trr Max:25ns; Forward Surge Current Ifsm Max:60A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:TO-220F; No. of Pins:2; MSL:MSL 1 - Unlimited
The FFPF08S60SN is a STEALTH™ II diode with soft recovery characteristics. It is silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended for use as freewheeling of boost diode in switching power supplies and other power swithching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd