onsemi FDS3170N7

Trans Mosfet N-ch 100V 6.7A 8-PIN Flmp SOIC T/r
$ 1.69
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS3170N7.

Future Electronics

Datasheet6 pages23 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS3170N7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

onsemiFDS3672
MOSFET N-CH 100V 7.5A 8-SOIC / Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC T/R
InfineonIRF7473PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 22Milliohms;ID 6.9A;SO-8;PD 2.5W;VGS +/-20
InfineonIRF7495PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;SO-8;PD 2.5W;VGS +/-20
onsemiFDS86141
N-Channel Power Trench® MOSFET 100V, 7A, 23mΩ
onsemiFDS3670
MOSFET N-CH 100V 6.3A 8-SOIC
InfineonIRF7853TRPBF
Single N-Channel 100 V 18 mOhm 39 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS3170N7 provided by its distributors.

Trans MOSFET N-CH 100V 6.7A 8-Pin FLMP SOIC T/R
100V, N-CHANNEL, POWER TRENCH MOSFET, SO8BL
Power Field-Effect Transistor, 6.7A I(D), 100V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, SMD, FLMP, SO-8; Transistor Type:PowerTrench; Transistor Polarity:N; Voltage, Vds Typ:100V; Current, Id Cont:6.7A; Resistance, Rds On:0.026ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.5V; Case Style:SOIC; Termination Type:SMD; Current, Idm Pulse:60A; No. of Pins:8; Power Dissipation:3mW; Voltage, Vds Max:100V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd