Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7853TRPBF

Single N-Channel 100 V 18 mOhm 39 nC HEXFET® Power Mosfet - SOIC-8
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7853TRPBF.

element14 APAC

Datasheet8 pages20 years ago

IHS

HQonline

iiiC

Inventory History

3 month trend:
-7.99%

CAD Models

Download Infineon IRF7853TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonIRF7853PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14.4 Milliohms;ID 8.3A;SO-8;PD 2.5W;gFS 11S
InfineonIRF7493PBF
MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 11.5 Milliohms;ID 9.3A;SO-8;PD 2.5W;VGS +/-2
onsemiFDS3572
N-Channel 80 V 16 mOhm 2.5 W Surface Mount PowerTrench MosFet - SOIC-8
InfineonIRF7854PBF
MOSFET, N Ch., 80V, 10A, 13.4 MOHM, 27 NC QG, SO-8, Pb-Free
InfineonIRF7495PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;SO-8;PD 2.5W;VGS +/-20
onsemiFDS3672
MOSFET N-CH 100V 7.5A 8-SOIC / Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRF7853TRPBF provided by its distributors.

Single N-Channel 100 V 18 mOhm 39 nC HEXFET® Power Mosfet - SOIC-8
MOSFET N-CH 100V 8.3A 8SO N-Channel 100 V 8.3A (Ta) 2.5W (Ta) Surface Mount 8-SO
100V Single N-Channel HEXFET Power MOSFET in a Lead Free SO-8 Package, SO8, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 8.3A 8-Pin SOIC T/R
2.5W(Ta) 20V 4.9V@ 100µA 39nC@ 10 V 1individualNChannel 100V 18mΩ@ 8.3A,10V 8.3A 1.64nF@25V SOIC-8 SMD mount 1.75mm(height)
Power Field-Effect Transistor, 8.3A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N-CH, 8.3A, 100V, SOIC-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 8.3A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0144ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.9V; Power Dissipation Pd: 2.5W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 8.3 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 18 / Gate-Source Voltage V = 20 / Fall Time ns = 6 / Rise Time ns = 6.6 / Turn-OFF Delay Time ns = 26 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7853TRPBF.
  • SP001554438