onsemi FDS86141

N-Channel Power Trench® MOSFET 100V, 7A, 23mΩ
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS86141.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
-8.25%

CAD Models

Download onsemi FDS86141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-08-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InfineonIRF7495PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;SO-8;PD 2.5W;VGS +/-20
onsemiFDS3672
MOSFET N-CH 100V 7.5A 8-SOIC / Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC T/R
InfineonIRF7853TRPBF
Single N-Channel 100 V 18 mOhm 39 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7853PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14.4 Milliohms;ID 8.3A;SO-8;PD 2.5W;gFS 11S
SI7489DP-T1-E3 P-CHANNEL MOSFET TRANSISTOR, 28 A, 100 V, 8-PIN SOIC
TRANS MOSFET N-CH 80V 7.6A 8-PIN POWERPAK SO T/R | Siliconix / Vishay SI7852DP-T1-E3

Descriptions

Descriptions of onsemi FDS86141 provided by its distributors.

N-Channel Power Trench® MOSFET 100V, 7A, 23mΩ
FDS86141 Series 100 V 7 A 23 mOhm SMT N-Ch PowerTrench® MOSFET - SO-8
MOSFET, N CH, 100V, 7A, 8SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:7A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.019ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.1V; Power Dissipation Pd:5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:30A
This N-channel MOSFET is produced using Fairchild Semiconductor‘s advanced PowerTrench™ process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd