Infineon IRF7495PBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 18MILLIOHMS; Id 7.3A; SO-8; Pd 2.5W; Vgs +/-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7495PBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages22 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-06-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7853PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14.4 Milliohms;ID 8.3A;SO-8;PD 2.5W;gFS 11S
InfineonIRF7853TRPBF
Single N-Channel 100 V 18 mOhm 39 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS3672
MOSFET N-CH 100V 7.5A 8-SOIC / Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC T/R
onsemiFDS3572
N-Channel 80 V 16 mOhm 2.5 W Surface Mount PowerTrench MosFet - SOIC-8
InfineonIRF7490PBF
Single N-Channel 100 V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS3590
N-Channel PowerTrench® MOSFET, 80V, 6.5A, 39mΩ

Descriptions

Descriptions of Infineon IRF7495PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;SO-8;PD 2.5W;VGS +/-20
Single N-Channel 100 V 22 mOhm 34 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 100V 7.3A 8-Pin SOIC Tube / MOSFET N-CH 100V 7.3A 8-SOIC
100V Single N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
2.5W(Ta) 20V 4V@ 250µA 51nC@ 10 V 1individualNChannel 100V 22mΩ@ 4.4A,10V 7.3A 1.53nF@25V SOIC-8 SMD mount 1.75mm(height)
Power Field-Effect Transistor, 7.3A I(D), 100V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: Load Switch High Side
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:7.3A; Drain Source Voltage Vds:100V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:7.3A; Fall Time tf:36ns; No. of Transistors:1; Package / Case:SOIC; Pin Configuration:(1+2+3)S,4G, (8+7+6+5)D; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:58A; Rise Time:13ns; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7495 PBF
  • IRF7495PBF.
  • SP001577542