onsemi DM74ALS573BWMX

Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
$ 0.432
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS573BWMX.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS573BWMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.677
$ 0.677
Stock
298,115
188,902
188,902
Authorized Distributors
2
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Propagation Delay
14 ns
20 ns
20 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
8¦ÌA 8.5ns 1 4.5V 5.5V 24mA D-Type Transparent Latch ACT 1 24mA SOIC-20 , 12.95mm*7.6mm*2.4mm
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R

Descriptions

Descriptions of onsemi DM74ALS573BWMX provided by its distributors.

Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Latch Transparent 3-ST 8 Channel D-Type 20-Pin SOIC W Tape and Reel
D-Type Transparent Latch Channel 8:8 IC Tri-State 20-SOIC
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C~70C 2.34mm 14ns 2.6mA 24mA
IC LATCH TRANSP OCT D 3ST 20-PIN SOIC SMD
IC LATCH TRANSP OCT D 3ST 20SOIC
IC D-TYPE TRANSP SGL 8:8 20SOIC
AS6081 Certified Vendor, 1 Year Warranty
Latch Logic IC; Logic Type:Latch; Logic Family:ALS; Logic Base Number:74573; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd