onsemi MC74ACT374DWR2G

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT374DWR2G.

IHS

Datasheet11 pages11 years ago

Electro Sonic

Future Electronics

TME

iiiC

Inventory History

3 month trend:
+6.67%

CAD Models

Download onsemi MC74ACT374DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.531
$ 0.531
Stock
269,097
561,193
561,193
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
10.5 ns
11.2 ns
11.2 ns
Frequency
90 MHz
110 MHz
110 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-09
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
OCTAL D-TYPE FLIP FLOP WITH 3 STATE OUTPUT NON INVERTING | IC FF D-TYPE SNGL 8BIT 20SOIC
74HC Series 4.5 to 5.5 V Octal D-Type 3-St Noninvert Flip-Flop - SOIC-20

Descriptions

Descriptions of onsemi MC74ACT374DWR2G provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
MC74ACT374 Series Octal D Type Flip Flop Surface Mount ACT - SOIC-20
Positive Edge 8μA 10ns@5V,50pF Non-Inverting Tri-State Non-Inverting 1-Ch 4.5V-5.5V 24mA Standard ACT Single-Ended 4.5pF 24mA 160MHz SOIC-20 SMD, Adhesive Mount 12.95mm × 7.6mm × 2.4mm
D FLIP FLOP, OCTAL, 3-STATE O/P, SOIC-20; Logic Family / Base Number:74ACT374; Flip-Flop Type:D; Propagation Delay:10ns; Frequency:160MHz; Output Current:-; Logic Case Style:SOIC; No. of Pins:20Pins; Trigger Type:Positiv

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd