Texas Instruments SN74ALS573CDWR

74ALS573 Tape & Reel (TR) ALS 74ALS latch circuit 2.6mA 24mA 20ns 500.709277mg 0C~70C
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS573CDWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-15.86%

CAD Models

Download Texas Instruments SN74ALS573CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 0.99
$ 0.99
Stock
213,562
295,498
295,498
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
20 ns
14 ns
14 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
16 mA
16 mA
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS573CDWR.

Related Parts

2ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 2.6mA SOIC-20 SMD mount
Texas InstrumentsSN74ALS373ADW
Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
Texas InstrumentsSN74ALS373ADWR
74ALS373 Cut Tape (CT) ALS 74ALS latch circuit 2.6mA 24mA 23ns 500.709277mg 0C~70C
NXP Semiconductors74HCT573D
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO / IC LATCH OCTAL D 3STATE 20SOIC
MC74ACT373DWG OCTAL LATCH, TRANSPARENT D TYPE, 3 STATE, 2 TO 6 V, 20-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74ALS573CDWR provided by its distributors.

74ALS573 Tape & Reel (TR) ALS 74ALS latch circuit 2.6mA 24mA 20ns 500.709277mg 0C~70C
Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70
2ns Non-Inverting Tri-State 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 1 2.6mA SOIC-20 SMD Adhesive Mount 12.8mm × 7.52mm × 2.35mm
ICs, Latches Logic; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.