onsemi CD4070BCMX

XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
$ 1.181
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4070BCMX.

IHS

Datasheet5 pages24 years ago

Inventory History

3 month trend:
-1.22%

Alternate Parts

Price @ 1000
$ 1.181
$ 0.239
$ 0.239
Stock
144,605
4,790,247
4,790,247
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
185 ns
350 ns
350 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsLMH6683MAX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsDS90LV019TMX/NOPB
3.3-V or 5-V LVDS driver and receiver 14-SOIC -40 to 85
onsemi74VHC86MX
8.8ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA XOR (Exclusive OR) VHC 8mA SOIC-14 , 8.75mm*4mm*1.5mm
onsemi74LCX86M
6.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA XOR (Exclusive OR) LCX 24mA SOIC-14 8.75mm*4mm*1.5mm
onsemi74LCX86MX
6.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA XOR (Exclusive OR) LCX 24mA SOIC-14 , 8.75mm*4mm*1.5mm
PIC16 Series 3.5 KB Flash 128 B RAM 32 MHz 8-Bit Microcontroller - SOIC-14

Descriptions

Descriptions of onsemi CD4070BCMX provided by its distributors.

XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE XOR 4CH 2-INP 14SOIC
Quad 2-Input Exclusive-OR Gate
FAIRCHILD SOP14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd