onsemi 74LCX86MX

Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs
$ 0.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX86MX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.185
$ 0.187
$ 0.187
Stock
607,307
732,180
732,180
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemi74LCX32MX
74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs
onsemi74LCX86M
OR XOR 74LCX86 EAR99 74LCX logic gate circuit 6.5ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
onsemi74LVX32MX
OR 74LVX32 EAR99 74LVX logic gate circuit 10.1ns @ 3.3V 50pF 150mg 4mA 4mA 3.6V

Descriptions

Descriptions of onsemi 74LCX86MX provided by its distributors.

Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs
XOR Gate 6.5ns@3.3V, 50pF, VCC 2V-3.6V, IOL/IHH 24mA, SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
OR XOR 74LCX86 74LCX Tape & Reel (TR) logic gate circuit 6.5ns @ 3.3V 50pF 150mg 24mA 24mA 1.7V-2V
XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
The LCX86 contains four 2-input exclusive-OR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX86 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd