onsemi 74LCX86M

OR XOR 74LCX86 EAR99 74LCX logic gate circuit 6.5ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
$ 0.187
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX86M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX86M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.185
$ 0.185
Stock
732,180
607,307
607,307
Authorized Distributors
6
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemi74LCX32MX
74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs
onsemi74LCX86MX
Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs
onsemi74LVX32MX
OR 74LVX32 EAR99 74LVX logic gate circuit 10.1ns @ 3.3V 50pF 150mg 4mA 4mA 3.6V

Descriptions

Descriptions of onsemi 74LCX86M provided by its distributors.

OR XOR 74LCX86 EAR99 74LCX logic gate circuit 6.5ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Logic IC XOR (Exclusive OR) 4 Element 2.5V, 3.3V 14-SOIC Tube
XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
IC,74LCX86M.,3V QUAD 2 I/P XOR GATE <AZ
The LCX86 contains four 2-input exclusive-OR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX86 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd