onsemi 74VHC4053MTC

Surface Mount RoHS Compliant Demultiplexer Multiplexer Lead Free Switch IC 5pF 30pF 100Ohm 2V~6V ±1V~6V 35ns
$ 0.296
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC4053MTC.

Augswan

Datasheet16 pages19 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC4053MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.155
$ 0.155
Stock
102,590
972,912
972,912
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsULN2003LVPWR
IC POWER RELAY N-CHAN 16TSSOP / Trans Darlington 8V 1A 880mW 16-Pin TSSOP T/R
Texas InstrumentsTS5V330CPWR
5-V, 2:1 (SPDT), 4-channel video switch with improved ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX202IPWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface transceiver 5V 15mA 61.887009mg 120Kbps
NXP SemiconductorsNVT2006PW,118
Voltage Level Translator, Bidirectional, 12 Input, 1.5 ns, 0 V to 5.4 V, TSSOP-16
NXP SemiconductorsGTL2003PW,118
Bidirectional Low Voltage Translator, 8 Input, 5.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP

Descriptions

Descriptions of onsemi 74VHC4053MTC provided by its distributors.

Surface Mount RoHS Compliant Demultiplexer Multiplexer Lead Free Switch IC 5pF 30pF 100Ohm 2V~6V ±1V~6V 35ns
IC SWITCH SPDTX3 100OHM 16TSSOP
8-Channel Analog Multiplexer Dual 4-Channel Analog Multiplexer, Triple 2-Channel Analog Multiplexer | IC MUX/DEMUX TRIPLE 2X1 16TSSOP
SPDT, 3 Func, 2 Channel, CMOS, PDSO16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd