Texas Instruments MAX202IPWR

5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-TSSOP -40 to 85
$ 0.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.25%

CAD Models

Download Texas Instruments MAX202IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.858
$ 0.553
$ 0.553
Stock
474,290
830,709
830,709
Authorized Distributors
2
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsMAX202CPWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface receiver 5V 15mA 61.887009mg 120Kbps
Texas InstrumentsTRS202EIPWR
5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-TSSOP -40 to 85
Texas InstrumentsMAX202CPW
RS-232 Interface ICs 5V Dual Line Driver/Receiver
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Analog DevicesADM202EARUZ-REEL
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments MAX202IPWR provided by its distributors.

5-V Dual RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 16-TSSOP -40 to 85
RS232 TRANSCEIVER, 120KBPS, TSSOP-16; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation ma
Rs232 Transceiver, 120Kbps, Tssop-16; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:tssop; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX202IPWR .