Texas Instruments ULN2003LVPWR

IC POWER RELAY N-CHAN 16TSSOP / Trans Darlington 8V 1A 880mW 16-Pin TSSOP T/R
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003LVPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Upverter

HQonline

Farnell

Inventory History

3 month trend:
+56.09%

CAD Models

Download Texas Instruments ULN2003LVPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsULN2003APWR
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
Texas InstrumentsTPL7407LPWR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 5mm 8.5V 500mA -40C~125C TA
Texas InstrumentsULN2003APW
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
NXP SemiconductorsNVT2006PW,118
Voltage Level Translator, Bidirectional, 12 Input, 1.5 ns, 0 V to 5.4 V, TSSOP-16
NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments ULN2003LVPWR provided by its distributors.

IC POWER RELAY N-CHAN 16TSSOP / Trans Darlington 8V 1A 880mW 16-Pin TSSOP T/R
8V, 7-ch NMOS array low-side driver 16-TSSOP -40 to 85
TEXAS INSTRUMENTS ULN2003LVPWR RELAY DRIVER, SINK, 7CH, 5V, TSSOP-16
Buffer/Inverter Based Peripheral Driver, 7 Driver, 1A, BIPolar, PDSO16
Darlington Transistor 50V 1A 7-Ch TSSOP SM
TSSOP-16 Power Distribution Switches ROHS
DRIVER, RELAY, SINK, TSSOP-16, FULL REEL
Driver, Relay, 7Ch, 5V, 1A, 16Tssop; Output Current:1A; Supply Voltage Min:3V; Supply Voltage Max:5V; Driver Case Style:Tssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003LVPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2003LVPWR .
  • ULN2003LVPWR.