onsemi 74F676SC

IC SHIFT REGISTER SER/PAR 24SOIC / Shift Shift Register 1 Element 16 Bit 24-SOP
$ 2.858
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F676SC.

SHENGYU ELECTRONICS

Datasheet6 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F676SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.858
$ 2.858
Stock
56,381
71,081
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
24
24
Logic Function
OR, Shift Register
OR, Shift Register
Direction
-
-
Number of Elements
1
1
Number of Bits per Element
16
16
Propagation Delay
13.5 ns
13.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-01-03
LTD Date2008-07-03

Related Parts

onsemi74F676SCX
Shift Register Single 16-Bit Serial/Parallel to Parallel 24-Pin SOIC W T/R
onsemi74F675ASC
Shift Register Single 16-Bit Serial to Serial/Parallel 24-Pin SOIC W Rail
Serial In Parallel Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDSO24
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
Texas InstrumentsTPIC6A595DW
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 24-Pin SOIC Tube
Texas InstrumentsTPIC6A596DW
8-bit shift register for enhanced cascading with enable/shutdown 24-SOIC -40 to 125

Descriptions

Descriptions of onsemi 74F676SC provided by its distributors.

IC SHIFT REGISTER SER/PAR 24SOIC / Shift Shift Register 1 Element 16 Bit 24-SOP
Shift Register Single 16-Bit Serial/Parallel to Parallel 24-Pin SOIC W Rail
Parallel In Serial Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDSO24
74F676 RoHS Compliant Tube 74F shift register 12.5ns 5.5V 70C
IC SHIFT REGISTER SER/PAR 24SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd