onsemi 74F675ASC

Shift Register Single 16-Bit Serial to Serial/Parallel 24-Pin SOIC W Rail
$ 0.913
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F675ASC.

IHS

Datasheet8 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F675ASC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.913
$ 1.008
Stock
83,042
135,571
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
24
24
Logic Function
Shift Register
Shift Register
Direction
-
-
Number of Elements
1
1
Number of Bits per Element
16
16
Propagation Delay
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsTPIC6B596DW
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin SOIC Tube
Texas InstrumentsTPIC6B596DWRG4
15ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register TPIC SOIC-20 , 7.52mm*2.35mm
Texas InstrumentsTPIC6B596DWR
15ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register SOIC-20 , 7.52mm*2.35mm
onsemi74AC299SJ
TRUE DUAL Universal Surface Mount Shift Register -40C~85C 2V 5.3mm 24.5ns
onsemi74F299SC
F/FAST SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO20
NexperiaNPIC6C4894DY
NPIC6C4894 Series 5.5 V Open-Drain Power Logic 12-Bit Shift Register - SOIC-20

Descriptions

Descriptions of onsemi 74F675ASC provided by its distributors.

Shift Register Single 16-Bit Serial to Serial/Parallel 24-Pin SOIC W Rail
Serial In Parallel Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDSO24
Shift Register Logic IC; Logic Type:Shif
16 4.5V~5.5V 1 SOP-24 Shifting Register ROHS
IC REGISTER 16BIT SER/PAR 24SOIC
Shift Register Logic IC; Logic Type:Shift Register; Logic Family:F; Logic Base Number:74675; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:24-SOIC; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F675ASC.