onsemi 74F676SCX

Shift Register Single 16-Bit Serial/Parallel to Parallel 24-Pin SOIC W T/R
$ 2.858
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F676SCX.

IHS

Datasheet6 pages24 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemi74F675ASC
Shift Register Single 16-Bit Serial to Serial/Parallel 24-Pin SOIC W Rail
Serial In Parallel Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, PDSO24
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
Texas InstrumentsTPIC6A595DW
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 24-Pin SOIC Tube
Texas InstrumentsTPIC6A596DW
8-bit shift register for enhanced cascading with enable/shutdown 24-SOIC -40 to 125
Texas InstrumentsTPIC6A595DWR
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 24-Pin SOIC T/R

Descriptions

Descriptions of onsemi 74F676SCX provided by its distributors.

Shift Register Single 16-Bit Serial/Parallel to Parallel 24-Pin SOIC W T/R
74F676 RoHS Compliant Tape & Reel (TR) 74F shift register 12.5ns 5.5V 70C
Register Logic IC; Logic Type:Shift Register; Logic Family:F; Logic Base Number:74676; Package/Case:24-SOIC; Leaded Process Compatible:Yes; No. of Bits:16; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount RoHS Compliant: Yes
SHIFT REG, 16BIT, SERIAL OUT, SMD; Logic IC Function:16bit Serial/Parallel-In Serial-Out Shift Register; Logic IC Family:F; Logic IC Base Number:74676; Frequency:110MHz; Max Input Current:5µA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; No. of Pins:24; Supply Voltage:5.5V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd