onsemi 74AC175MTCX

D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16
$ 0.23
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC175MTCX.

Augswan

Datasheet12 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC175MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.23
$ 0.23
Stock
96,962
140,949
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
14.5 ns
14.5 ns
Frequency
139 MHz
139 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
Texas InstrumentsSN74HC175PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP W T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP W T/R
Texas InstrumentsSN74HC175PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - TSSOP-16

Descriptions

Descriptions of onsemi 74AC175MTCX provided by its distributors.

D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDSO16
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 40muA 4.5pF 2V~6V
2V~6V 244MHz 9.5ns@5V,50pF D-Type 4 1 40uA TSSOP-16 Flip Flops ROHS
IC FF D-TYPE SNGL 4BIT 16TSSOP
IC D-TYPE POS TRG SNGL 16TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd