Texas Instruments SN74HC175PWR

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC175PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.90%

CAD Models

Download Texas Instruments SN74HC175PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.433
$ 0.433
Stock
493,110
206,010
206,010
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
190 ns
150 ns
150 ns
Frequency
29 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC175PWR.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP W T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin TSSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin TSSOP T/R
Texas InstrumentsCD74HC173PWR
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125
74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin
Texas InstrumentsCD74HC173PW
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC175PWR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Quadruple D-Type Flip-Flops With Clear 16-TSSOP -40 to 85
Cut Tape (CT) 74HC175 e4 74HC flip flop 5mm 2V 26ns @ 6V 50pF 60MHz
D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16
D-TYPE FLIP FLOP, QUAD, TSSOP-16, FULL REEL
IC FF D-TYPE SNGL 4BIT 16TSSOP
IC D-TYPE POS TRG SNGL 16TSSOP
SN74HC175 QUADRUPLE D-TYPE FLIP-
Positive Edge, 8μA, 26ns@6V,50pF, Inverting/Non-Inverting, Complementary, 1-Ch, 2V-6V, 5.2mA, Master Reset, HC CMOS, 3pF, 60MHz, TSSOP-16, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.