Descriptions of onsemi 1V5KE33CA provided by its distributors.
1500 W Bi-Directional 45.7 V Transient Voltage Suppressor Diode - DO-201AE
Diode TVS Single Bi-Dir 28.2V 1.5KW 2-Pin DO-201AE T/R
Transient Voltage Suppressor, Tvs, 1.5Ke Series, Bidirectional, 28.2 V, Do-201Ae, 2, 31.4 V Rohs Compliant: Yes
FAIRCHILD SEMICONDUCTOR 1V5KE33CA TVS Diode, 1.5KE Series, Bidirectional, 28.2 V, 45.7 V, DO-201AE, 2 Pins
DIODE, TVS, 33V, 1500W, AXL, BIDIRC
1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 45.7V 5muA 5.33mm 1.5kW
1500 Watt Transient Voltage Suppressors
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 28.2VWM 45.7VC DO201AD
DIODE, TVS, 33V, 1500W, AXL, BIDIRC; Product Range: 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 45.7V; Diode Case Style: DO-201AE; No. of Pins: 2Pins; Breakdown Voltage Min: 31.4V; Breakdown Voltage Max: 34.7V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Breakdown Voltage: 34.7V; Breakdown Voltage Range: 31.4V to 34.7V; Diode Type: Bidirectional TVS; Operating Temperature Max: 175°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Peak Pulse Current Ippm: 33A; Power Dissipation Pd: 5W; Stand-off Voltage: 28.2V; Termination Type: Axial Leaded; Time Measured: 5ns