Extech Instruments MO260

Extech MO260 Moisture Meter, Pin/Pinless Combination, LCD Display, Tri-Color LED Bargraph
$ 409
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments MO260.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+361%

Related Parts

Extech InstrumentsHD300
Ceramic Capacitor, Ceramic, 20000V, 10% +Tol, 10% -Tol, N4700, -33/+22ppm/Cel TC, 0.0005uF
Digital Clamp Meter, LCD, 100 A, 0.5 in (13 mm) Jaw Capacity, CAT III 600V Safety Rating
Extech InstrumentsMO257
Extech MO257 Pinless Moisture Meter, Backlit LCD Display, Pinless Spherical Sensor
Fluke Temperature Relative Humidity Meter from 5 to 95
Extech InstrumentsLT300
Wide Range Light Meter with Removable Sensor for Up to 200,000 Lux (20,000Fc)

Descriptions

Descriptions of Extech Instruments MO260 provided by its distributors.

Extech MO260 Moisture Meter, Pin/Pinless Combination, LCD Display, Tri-Color LED Bargraph
Combination Pin/Pinless Moisture Meter with Digital 0 to 99% Display
Moisture Meter, Combination Pin/Pinless
Extech MO260 Dual Moisture Meter
EXTECH MO260 PIN/PINLESS MOISTER METER
Combination Pin/Pinless Moisture Meter; Contenido De Humedad:0% To 99.9%, 6% To 94.8%; Resolución %:0.1%; Temperatura De Trabajo Mín.:-; Temperatura De Trabajo Máx.:-; Altura Externa:203Mm; Anchura Externa:58.4Mm |Extech Instruments MO260

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON