Extech Instruments HD300

Ceramic Capacitor, Ceramic, 20000V, 10% +Tol, 10% -Tol, N4700, -33/+22ppm/Cel TC, 0.0005uF
$ 307.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments HD300.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Newark

X-ON

Descriptions

Descriptions of Extech Instruments HD300 provided by its distributors.

Ceramic Capacitor, Ceramic, 20000V, 10% +Tol, 10% -Tol, N4700, -33/+22ppm/Cel TC, 0.0005uF
Meter, Air Velocity, 30M/S; Rango De Velocidad Del Aire:0.4M/S Hasta 30M/S; Fuerza De Beaufort:-; Temperatura De Trabajo Mín.:-10°C; Temperatura De Trabajo Máx.:60°C; Humedad Relativa, Rango:-; Altura Externa:203Mm |Extech Instruments HD300
EXTECH HD300 Anemometer with IR Temperature. More details: Anemometer with IR Temperature, Rotating Vane Sensing Method, Velocity (FPM) 80 to 5900, Velocity (MPS) 0.4 to 30, Velocity (MPH) 0.9 to 67, Velocity (KPH) 1.4 to 108, Velocity (Knots) 0.8 to 58, Air Velocity Accuracy +/-3 Percent, Vane Material Plastic, Air Volume 0 to 999, 900 cfm, Temp. Range -58 Degrees to 932 Degrees F, Temp. Accuracy +/-4 Degrees F, Probe Size 1.75 In. dia., Cord Length 3.9 ft., Display 9999 Count LCD, Data Hold Yes, Auto Power Off Yes, Interface USB

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON