Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Extech Instruments LT300

Wide Range Light Meter with Removable Sensor for Up to 200, 000 Lux (20, 000Fc)
$ 244
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments LT300.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Newark

Burklin Elektronik

All-Spec

TME

Inventory History

3 month trend:
-0.43%

Descriptions

Descriptions of Extech Instruments LT300 provided by its distributors.

Wide Range Light Meter with Removable Sensor for Up to 200,000 Lux (20,000Fc)
LIGHT METER, BACKLIT LCD,20,000 FC,200,00 LUX, REMOTE SENSOR, RELATIVE/PEAK MODE
LIGHT METER, 400000 LX, 5%; Measurement Max: 400000lx; Resolution (lx): 0.01lx; Accuracy %: 5%; External Height: 150mm; External Width: 75mm; External Depth: 40mm; Product Range: -; SVHC: No SVHC (07-Jul-2017)
Lux Measuring Range Min. lx = 40 / Lux Measuring Range Max. lx = 400000 / Lux Accuracy (±) % = 5 / Display Type = Backlit LCD / Battery Type = 1x 9 V / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON