Fluke FLUKE-971

Fluke Temperature Relative Humidity Meter from 5 to 95
$ 532.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-971.

Newark

Datasheet2 pages15 years ago

TME

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+150%

Descriptions

Descriptions of Fluke FLUKE-971 provided by its distributors.

Fluke Temperature Relative Humidity Meter from 5 to 95
Environmental Testers TEMPERATURE AND HUMIDITY METER
Temperature Humidity Meter Temperature Tester Type:Temperature/Humidity - Room; Response Time:500ms; Temperature Accuracy
HYGROMETER, HAND HELD, 5% TO 95%; Humidity Range: 5% to 95% Relative Humidity; Accuracy %: -; Resolution (°C): 0.1°C; External Height: 194mm; External Width: 60mm; E; Available until stocks are exhausted Alternative available
Humidity Min. % = 5 / Humidity Max. % = 95 / Humidity Resolution = 0.1°C / Temperature Measuring Range Min. °C = 0 / Temperature Resolution °C = 0.1 / Temperature Measuring Range Max. °C = 45 / Temperature Accuracy °C = 0.5 / Display Type = LCD / Inputs = 1 / Sensor / Thermocouple Type = NTC / Sensor / Thermocouple Type = Capacitive / Battery Type = 4x AAA / Battery Life h = 200

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2418208
  • 971
  • FLUKE 971
  • FLUKE-971.
  • FLUKE971