Fluke FLUKE T5-600

Digital Clamp Meter, LCD, 100 A, 0.5 in (13 mm) Jaw Capacity, CAT III 600V Safety Rating
$ 164.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE T5-600.

element14 APAC

Datasheet1 page20 years ago
Datasheet2 pages12 years ago

Newark

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+11.50%

Descriptions

Descriptions of Fluke FLUKE T5-600 provided by its distributors.

Digital Clamp Meter, LCD, 100 A, 0.5 in (13 mm) Jaw Capacity, CAT III 600V Safety Rating
Current Measuring Range Max. A = 100 / Resistance Measuring Range Max. kOhm = 1 / Conductor Diameter mm = 12.9 / Display Type = LCD / Battery Type = 2x AA / Protection Rating = IP52
TESTER, VOLT /CONT FLUKE T5-600; Insulation Tester Type:Digital Voltage Tester; Insulation Test Resistance:1000 R; External Height:203mm; External Width:51mm; External Depth:30.5mm; Weight:286g; SVHC:No SVHC (15-Dec-2010); Calibration Code:4; Current Max:100A; Output Voltage Max:100V; Resistance Measuring Range:1000ohm; Series:T5; Supply Voltage VAC:600V; Supply Voltage VDC:600V; Voltage Measuring Range AC:600V; Voltage Measuring Range DC:600V

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE T5-600.
  • FLUKE-T5-600
  • FLUKET5600
  • T5-600