MaxLinear XRT75L02IV-F

XRT75 Series 3.3 V Two Channel E3 / DS3 / STS-1 Line Interface Unit - TQFP-100
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRT75L02IV-F.

IHS

Datasheet53 pages16 years ago

Augswan

Future Electronics

iiiC

CAD Models

Download MaxLinear XRT75L02IV-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-11-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-12
LTD Date2018-07-12

Related Parts

MicrochipUSB2250-NU-06
USB 2.0 Multi-Slot Flash Media Controller 128-Pin TQFP Tray
MicrochipLAN9218I-MT
LAN9218I Series 3.3 V Single Chip 10/100 Ethernet Controller SMT - LQFP-100
MicrochipLAN9218-MT
3.3 V Single Chip 10/100 Ethernet Controller with HP Auto MDIX Support- TQFP-100
Texas InstrumentsTFP401APZP
Digital Receiver 3RX 100-Pin HTQFP EP Tray / IC PANELBUS DVI REC 100-HTQFP
Texas InstrumentsTFP403PZP
EAR99 TFP403 Tray Nickel/Palladium/Gold (Ni/Pd/Au) interface receiver 3.3V 400mA 505.386949mg 4.3W
Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70

Descriptions

Descriptions of MaxLinear XRT75L02IV-F provided by its distributors.

XRT75 Series 3.3 V Two Channel E3 / DS3 / STS-1 Line Interface Unit - TQFP-100
RoHS Compliant Lead Free QUAD GULL WING Telecom IC (Function) 85C 34.368Mbps 14mm 0.34mA
Telecom Interface ICs 2-Ch DS3, E3, STS-1
PCM Transceiver, 1-Func, E-3, PQFP100
IC LIU E3/DS3/STS-1 2CH 100TQFP
IC, LINE INTERFACE, DUAL, 3.46V, TQFP100; IC Interface Type:Serial; Supply Voltage Range:3.135V to 3.465V; Power Dissipation Pd:1200mW; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:TQFP; No. of Pins:100

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar