Microchip LAN9218-MT

3.3 V Single Chip 10/100 Ethernet Controller with HP Auto MDIX Support- TQFP-100
$ 19.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9218-MT.

Microchip

Datasheet126 pages9 years ago
Datasheet126 pages9 years ago
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-1.93%

CAD Models

Download Microchip LAN9218-MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-01
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN9215-MT
LAN9215 Series 3.3 V 40 mA 10/100 Base - T/TX PHY Ethernet Controller - LQFP-100
MicrochipLAN9117-MT
Microchip LAN9117-MT; Ethernet Controller 10/100 Mbits/s MII; 3.3V; 100-Pin TQFP
MicrochipLAN9115-MT
Ethernet Controller, Ethernet Controller, IEEE 802.3af, 2.97 V, 3.63 V, TQFP, 100 Pins

Descriptions

Descriptions of Microchip LAN9218-MT provided by its distributors.

3.3 V Single Chip 10/100 Ethernet Controller with HP Auto MDIX Support- TQFP-100
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray
Microchip Ethernet Controller, 100-Pin, TQFP Package
Ethernet Controller, 3.3V, 100Mbps, LQFP-100, RoHS
Microchip SCT
Parallel TQFP-100(14x14) Ethernet ICs ROHS
CONTROLLER, ENET, 10/100, 100TQFP;
Ethernet Controllers Hi Perfrm Single-Chip
IC CONTROLLER ETHERNET 100TQFP
10Based-T Ethernet Controller w RoHSconf
Microchip LAN9218-MT イーサネットコントローラ
RS APAC
CONTROLLER, ENET, 10/100, 100TQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Controller IC Case Style: TQFP; No. of Pins: 100Pins; IC Interface Type: HBI;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9218-MT.
  • LAN9218MT