Descriptions of Microchip LAN9218I-MT provided by its distributors.
LAN9218I Series 3.3 V Single Chip 10/100 Ethernet Controller SMT - LQFP-100
LAN9218 Tray e3 NRZI; BIPH-LEVEL(MANCHESTER) interface controller 3.3V 1.4mm 40mA 100Mbps
High Performance Single Chip 10/100 Ethernet Controller with HP Auto-MDIX
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray
Ethernet Ctrl, 100Mbps, -40 To 85Deg C; |Microchip Technology LAN9218I-MT
Microchip Ethernet controller, 100Pin, TQFPencapsulation
LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100
Ethernet Controller, 3.3V, 100Mbps, LQFP-100, RoHS
Microchip SCT
IC CONTROLLER ETHERNET 100TQFP Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 100-TQFP (14x14)
Parallel TQFP-100(14x14) Ethernet ICs ROHS
IC ETHERNET CTRLR 10MBPS/100MBPS TQFP-100
Ethernet Controllers Indust Hi Perfrm Single-Chip
IC HIGH CURRENT FET DRVR 16-SOIC
IC TRANSCEIVER FULL 3/5 28TSSOP
IC CONTROLLER ETHERNET 100TQFP
HIGH-PERFORMANCE 10/100 CONTROLLER, IND
ETHERNET CONTROLLER, 100MBPS, TQFP-100; Data Rate:100Mbps; Ethernet Type:IEEE 802.3, IEEE 802.3u, IEEE 802.3x; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Controller IC Case Style:TQFP; No. of Pins:100Pins; Packaging:Cut Tape