Texas Instruments TFP401APZP

Digital Receiver 3RX 100-Pin HTQFP EP Tray / IC PANELBUS DVI REC 100-HTQFP
$ 7.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TFP401APZP.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages23 years ago

TME

Newark

Farnell

Mouser

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments TFP401APZP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.418
$ 7.51
$ 7.51
Stock
436,984
339,603
339,603
Authorized Distributors
4
4
4
Case/Package
TQFP
-
-
Number of Pins
100
100
100
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
3
-
-
Data Rate
495 Mbps
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Texas InstrumentsTFP403PZP
EAR99 TFP403 Tray Nickel/Palladium/Gold (Ni/Pd/Au) interface receiver 3.3V 400mA 505.386949mg 4.3W
Texas InstrumentsDS90CF388AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link eceiver 100-TQFP -10 to 70
MicrochipLAN9311-NU
Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface
MicrochipLAN9313I-NZW
Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-XVTQFP (14x14)
MicrochipFDC37C669-MT
PC 98/99 Compliant Super I/O FloppyDisk Controller with Infrared Support

Descriptions

Descriptions of Texas Instruments TFP401APZP provided by its distributors.

Digital Receiver 3RX 100-Pin HTQFP EP Tray / IC PANELBUS DVI REC 100-HTQFP
TQFP-100(14x14) Video Interface ICs ROHS
EAR99 TFP401 Tray Nickel/Palladium/Gold (Ni/Pd/Au) interface receiver 3.3V 370mA 505.386949mg 495Mbps
TEXAS INSTRUMENTS TFP401APZP IC, DIGITAL RECEIVER, 4V, HTQFP-100
Display Interface PanelBus DVI Rcvr 165MHz, HSYNC fix
Texas Instruments Video Decoder, 100-Pin HTQFP Package
Consumer Circuit, CMOS, PQFP100
IC, RECEIVER, 495MBPS, SMD; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Audio IC Case Style:TQFP; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Data Rate:495Mbps; Interface Type:DVI (Digital Visual Interface); No. of Receivers:3; Package / Case:HTQFP; Propagation Delay:9ns; Supply Current:370mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFP401APZP .
  • TFP401APZP.