Texas Instruments TFP403PZP

EAR99 TFP403 Tray Nickel/Palladium/Gold (Ni/Pd/Au) interface receiver 3.3V 400mA 505.386949mg 4.3W
$ 8.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TFP403PZP.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet3 pages23 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-12.54%

CAD Models

Download Texas Instruments TFP403PZP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.057
$ 10.069
$ 10.069
Stock
351,977
164,230
164,230
Authorized Distributors
3
2
2
Case/Package
TQFP
-
-
Number of Pins
100
100
100
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTSB81BA3EPFP
IC TRANSCEIVER HALF 6/6 80HTQFP 6/6 Transceiver Half IEEE 1394 80-HTQFP (12x12)
Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Texas InstrumentsTFP401APZP
Digital Receiver 3RX 100-Pin HTQFP EP Tray / IC PANELBUS DVI REC 100-HTQFP
MicrochipLAN9420I-NU
LAN9420I Series 3.3 V 125 mA Single Chip Ethernet Controller - VTQFP-128
MicrochipLAN9311-NU
Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface
MicrochipLAN9115-MT
Ethernet Controller, Ethernet Controller, IEEE 802.3af, 2.97 V, 3.63 V, TQFP, 100 Pins

Descriptions

Descriptions of Texas Instruments TFP403PZP provided by its distributors.

EAR99 TFP403 Tray Nickel/Palladium/Gold (Ni/Pd/Au) interface receiver 3.3V 400mA 505.386949mg 4.3W
Ic, Panelbus Dvi Rec 100-Htqfp; Ic Interface Type:Dvi; Interface Applications:Desktop Lcd Monitors, Digital Projectors; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Tqfp; No. Of Pins:100Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TFP403PZP
IC, PANELBUS DVI REC 100-HTQFP; Type d'interface CI: DVI; Applications d'interface: Moniteurs LCD De bureau, projecteurs numériques; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interf

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFP403PZP .