MaxLinear SPX29502T5-L

EXAR SPX29502T5-L; LDOVoltage Regulator; Adjustable 5A; 1.24 to 16V 1%; 5-Pin TO-263
$ 4.14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX29502T5-L.

element14 APAC

Datasheet9 pages22 years ago
Datasheet9 pages22 years ago

IHS

Future Electronics

Farnell

CAD Models

Download MaxLinear SPX29502T5-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-06-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipMIC29502WU
LDO Voltage Regulator, Adjustable, 2.5V to 26V in, 370mV drop, 1.25V to 26V/5A out, TO-263-5
MicrochipMIC2941AWU
LDO Regulator Pos 1.24V to 26V 1.25A Automotive 6-Pin(5+Tab) TO-263
MicrochipMIC29152WU
MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator - TO-263-5
Texas InstrumentsLP38859S-1.2/NOPB
3-A, low-VIN (1.15-V), high-accuracy, ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75533KTTR
5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75525KTTR
5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of MaxLinear SPX29502T5-L provided by its distributors.

EXAR SPX29502T5-L; LDOVoltage Regulator; Adjustable 5A; 1.24 to 16V 1%; 5-Pin TO-263
5A LOW DROPOUT VOLTAGE REGULATOR ADJUSTABLE OUTPUT, FAST RESPONSE TIME Adjustable Positive LDO Regulator, 1.24V Min, 16V Max, 0.6V Dropout, BIPolar, PSSO5
IC,SM LDO, 5A, ADJ ; Voltage regulator type:LDO; Voltage, output:1.25V; Current, output max:5A; Voltage, input max:16V; Temp, op. min:-40(degree C); Temp, op. max:125(degree C); Pins, No. of:5; Base number:29502; Case style:TO263; RoHS Compliant: Yes
IC, LDO, 5A, ADJ, SMD, TO263-5; Output Type:Adjustable; Input Voltage Min:2.8V; Input Voltage Max:16V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.24V; Adjustable Output Voltage Max:16V; Output Current:5A; Dropout Voltage Vdo:420mV; LDO Regulator Case Style:TO-263; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; Accuracy %:1%; Base Number:29502; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Output Voltage Max:16V; Output Voltage Min:1.24V; Primary Input Voltage:16V; Supply Voltage Min:2.8V; Termination Type:Surface Mount Device; Voltage Regulator Type:LDO

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX29502-T5-L
  • SPX29502T5L