Microchip MIC29152WU

MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator - TO-263-5
$ 3.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29152WU.

Microchip

Datasheet42 pages7 years ago

Newark

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-37.54%

CAD Models

Download Microchip MIC29152WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.77
$ 3.68
Stock
1,164,573
423,450
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
25 V
-
Min Output Voltage
1.27 V
-
Output Voltage
26 V
26 V
Output Current
1.5 A
1.5 A
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263-5
Number of Pins
5
-
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
26 V
26 V

Supply Chain

Projected EOL Date2034-02-11
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2941AWU
MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout SMT LDO Voltage Regulator -TO-263-5
Texas InstrumentsLP38512TS-1.8/NOPB
1.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3875ES-ADJ/NOPB
1.5-A, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3875ES-ADJ
1.5-A, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5
MCP1827-3302E/ET; LDOVoltage Regulator; 1.5A; 3.3V +/-2%; 2.3 to 6Vin; 5-Pin D2PAK

Descriptions

Descriptions of Microchip MIC29152WU provided by its distributors.

MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator - TO-263-5
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 26 V 1.5A TO-263-5
HIGH-CURRENT LOW-DROPOUT REGULATOR Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, PSSO5
LDO Regulator Pos 1.25V to 25V 1.5A Automotive 6-Pin(5+Tab) TO-263 Tube
IC, V REG, LDO 1.5A ADJ, SMD, 29152; Output Type: Adjustable; Input Voltage Min: 2V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.27V; Adjustable Output Voltage Max: 25V; Output Current: 1.5A; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: TO-263; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Accuracy %: 1%; IC Generic Number: 29152; No. of Outputs: 1Outputs; Output Voltage Adjustable Range: 1.25V to 26V; Output Voltage Max: 25V; Output Voltage Min: 1.27V; Primary Input Voltage: 60V; Supply Voltage Min: -20V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC29152-WU
  • MIC29152WU.