Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC29502WU

Microchip LDO Regulator, 1.25 → 26V Out, 5A Max, Single, D2PAK (TO-263), SMD, 5-Pin
$ 6.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29502WU.

Microchip

Datasheet42 pages7 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-43.13%

CAD Models

Download Microchip MIC29502WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.29
$ 6.29
$ 6.29
Stock
178,027
786,733
786,733
Authorized Distributors
6
6
6
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
26 V
26 V
26 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
26 V
26 V
26 V
Output Current
5 A
5 A
5 A
Dropout Voltage
370 mV
370 mV
370 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263-5
TO-263-5
Number of Pins
5
-
-

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC29302WU
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5
MicrochipMIC2941AWU
LDO Regulator Pos 1.24V to 26V 1.25A Automotive 6-Pin(5+Tab) TO-263
MicrochipMIC29152WU
MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator - TO-263-5
Texas InstrumentsLP3964ES-ADJ/NOPB
800-mA, low-dropout voltage regulator with enable & sense 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38859S-1.2/NOPB
3-A, low-VIN (1.15-V), high-accuracy, ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3875ES-ADJ/NOPB
1.5-A, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Microchip MIC29502WU provided by its distributors.

Microchip LDO Regulator, 1.25 → 26V Out, 5A Max, Single, D2PAK (TO-263), SMD, 5-Pin
MIC29502 Tube Surface Mount Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 370mV 5.08mm 5A -40C~125C
Dropout Voltage mV = 370 / Input Voltage Max. V = 26 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Output Current A = 5 / Output Voltage Max. V = 25 / Output Voltage Min. V = 1.25 / Package Type = TO-263 / Packaging = Tube / Polarity = Positive
IC, REG LDO, 5A, ADJ; Primary Input Voltage:26V; Output Voltage Adjustable Range:1.25V to 26V; Dropout Voltage Vdo:370mV; No. of Pins:5; Output Current:5A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Adjustable Output Voltage Max:26V; Adjustable Output Voltage Min:1.25V; Input Voltage Max:26V; Input Voltage Min:2.5V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:5A; Output Voltage:1.25V; Output Voltage Max:26V; Output Voltage Min:1.25V; Package / Case:TO-263; Supply Voltage Max:26V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Regulator Controller

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC 29502WU
  • MIC29502WU.
  • MIC29502WU..