MaxLinear SP3244EEA-L

3.0V to 5.5V RS-232 Transceivers with Auto On-Line® Plus | IC TXRX RS232 28SSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3244EEA-L.

IHS

Datasheet22 pages16 years ago

Future Electronics

CAD Models

Download MaxLinear SP3244EEA-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Related Parts

MaxLinearSP3243EBCA-L
SP3243EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP3243EUCA-L
SP3243EU Series 1000 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28
RenesasICL3243CAZ
50kbps, RS-232 Transmitter/Receiver Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28

Descriptions

Descriptions of MaxLinear SP3244EEA-L provided by its distributors.

3.0V to 5.5V RS-232 Transceivers with Auto On-Line® Plus | IC TXRX RS232 28SSOP
RoHS Compliant Lead Free Transceiver RS-232 (Type) 85C 250kbps 150ns 5mA
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP
RS-232 Interface IC Int. +3V to +5.5V RS232
RS-232 TRANSCEIVER, 5.5V, SSOP-28
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28
IC TRANSCEIVER FULL 3/5 28SSOP
TXRX, RS234, 28SSOP; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:3; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:28; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Base Number:3224; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar