MaxLinear SP3243ECA-L

SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243ECA-L.

IHS

Datasheet30 pages4 years ago
Datasheet24 pages20 years ago

element14 APAC

ODG (Origin Data Global)

TME

Future Electronics

Inventory History

3 month trend:
-57.76%

CAD Models

Download MaxLinear SP3243ECA-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 1.404
$ 1.404
Stock
258,971
330,250
330,250
Authorized Distributors
5
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Transceiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX3243CDBR
Other Interface ICs; MAX3243CDBR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; SSOP
Texas InstrumentsTRS3243ECDBR
RS-232 Interface ICs 3 to 5.5V Multichan RS-232 Line Drv/Rec
Texas InstrumentsMAX3243ECDBR
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC RS232 3V-5.5V DRVR 28-SSOP
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube
Analog DevicesADM213ARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP

Descriptions

Descriptions of MaxLinear SP3243ECA-L provided by its distributors.

SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP
EXAR SP3243ECA-L, LINE TRANSCEIVER 3-TX 5-RX 3-TRX, 3.3 V, 5 V, 28-PIN SSOP
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 70C 120kbps 150ns 2.26799g
RS232 Transceiver, 3 TX, 5 RX, 3 V to 5.5 V, 28 Pins, SSOP
MaxLinear Line Transceiver, SSOP Package, 28-Pin
Rs-232 Transceiver, 5.5V, Ssop-28
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC TXRX RS232 INTELLIGENT 28SSOP
IC TRANSCEIVER FULL 3/5 28SSOP
MaxLinear SP3243ECA-L ライントランシーバ
IC, RS-232 TRX, 3V, 28SSOP; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:3Drivers; No. of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:28Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:SP3243E; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:3V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3243ECA-L.