Renesas ICL3243ECAZ

ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28
$ 1.35
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3243ECAZ.

Renesas

Datasheet39 pages7 years ago

IHS

Upverter

Integrated Device Technology

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 25 - Dec 2, 2024
Verification

Inventory History

3 month trend:
-3.99%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.33
$ 1.33
Stock
215,113
341,397
341,397
Authorized Distributors
5
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

RenesasICL3243CAZ
50kbps, RS-232 Transmitter/Receiver Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28

Descriptions

Descriptions of Renesas ICL3243ECAZ provided by its distributors.

ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28
50kbps, RS-232 Transmitter/Receiver Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP
IC, RS232 TRANSCEIVER, 3243, SSOP28; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:3Drivers; No. of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:28Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:ICL3243; SVHC:No SVHC (07-Jul-2017); Base Number:3243; Data Rate:500Kbps; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:Transmitter / Receiver; Logic Function Number:3243; Operating Temperature Range:0°C to +70°C; Supply Current:0.3mA; Supply Voltage Range:3V to 5.5V
IC Type:RS232 Transceiver; No. of Receivers:5Receivers; No. of Transmitters:3; Communication Mode:Full Duplex; Data Rate Max:250Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:SSOP; No. of Pins:28Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL3243ECAZ.