MaxLinear SP3243EBCA-L

SP3243EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
$ 1.58
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243EBCA-L.

IHS

Datasheet24 pages14 years ago

Arrow Electronics

ODG (Origin Data Global)

element14

iiiC

Inventory History

3 month trend:
-13.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP3243EEA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP3243EUCA-L
SP3243EU Series 1000 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM3311EARSZ
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube

Descriptions

Descriptions of MaxLinear SP3243EBCA-L provided by its distributors.

SP3243EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
RoHS Compliant Lead Free Transceiver RS-232 (Type) 70C 900mW 250kbps 150ns
RS-232 Interface IC RS232 250 kbps 3Tx temp 0C to 70C
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
RS-232 TRANSCEIVER, 5.5V, SSOP-28
IC TXRX RS232 INTELLIGENT 28SSOP
IC TRANSCEIVER FULL 3/5 28SSOP
TRANSCEIVER, DRIVER, RECEIVER,3/5,RS232
TRANSCEIVER RS-232 +3.0V TO +5.5V; Device Type:Line Driver / Receiver; Interface Type:RS232; No. of Drivers:3; Supply Voltage Range:3V to 5.5V; Driver Case Style:SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; Base Number:3243; Data Rate:250Kbps; Data Rate:250Kbps; IC Generic Number:3243; IC Temperature Range:Commercial; Interface:RS232; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:RS-232; Logic Function Number:3243; No. of Channels:3; No. of Receivers:5; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Power Dissipation Pd:900mW; Shutdown Current:1µA; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Vcc Max:6V; Voltage Vcc Min:-0.3V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar