Renesas ICL3243CAZ

50kbps, RS-232 Transmitter/Receiver Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3243CAZ.

IHS

Datasheet36 pages7 years ago
Datasheet28 pages24 years ago

Integrated Device Technology

TME

CAD Models

Download Renesas ICL3243CAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.368
$ 1.368
Stock
156,920
290,995
290,995
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
5
5
5
Data Rate
500 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-01-06
LTD Date2019-07-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R

Descriptions

Descriptions of Renesas ICL3243CAZ provided by its distributors.

50kbps, RS-232 Transmitter/Receiver Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP
IC, RS232 TRANSCEIVER, 3243, SSOP28; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:3; Supply Voltage Range:3V to 5.5V; Driver Case Style:SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Dec-2010); Base Number:3243; Data Rate:500Kbps; IC Generic Number:3243; IC Temperature Range:Commercial; Interface:RS232, V.28 / V.24; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:Transmitter / Receiver; Logic Function Number:3243; No. of Channels:3; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M