MaxLinear SP3203ECY-L

SP3203E Series 250 kbps 3 V RS-232 Serial Transceiver w/ Logic Selector-TSSOP-20
$ 2.63
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3203ECY-L.

IHS

Datasheet16 pages15 years ago
Datasheet16 pages20 years ago

iiiC

CAD Models

Download MaxLinear SP3203ECY-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Related Parts

MaxLinearSP3222ECY-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153AC, TSSOP-20
MaxLinearSP3222EBEY-L
SP3222EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
MaxLinearSP3222EEY-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Texas InstrumentsMAX3222EIPWR
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
±15kV ESD, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply

Descriptions

Descriptions of MaxLinear SP3203ECY-L provided by its distributors.

SP3203E Series 250 kbps 3 V RS-232 Serial Transceiver w/ Logic Selector-TSSOP-20
Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP
Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20
R-PDSO-G20 Tube RS232 EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 interface driver 500mV 6.5mm 250kbps 0C~70C
IC TRANSCEIVER FULL 3/2 20TSSOP
TRANSCEIVER, DRIVER, RECEIVER,3/2,RS232
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:250Kbps; Supply Current:0.3mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-TSSOP; No. of Pins:20 RoHS Compliant: Yes
TRANSCEIVER RS-232 15 KV ESD, 3203; Device Type:RS232; IC Interface Type:RS232; No. of Drivers:3Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:20Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; IC Generic Number:SP3203E; Base Number:3203; Data Rate:250Kbps; IC Temperature Range:Commercial; Input Voltage Max:6V; Input Voltage Min:-0.3V; Line, Bus Drive, Receive, Transceiver Type:RS-232; Logic Function Number:3203; No. of Channels:2Channels; Operating Temperature Range:0°C to +70°C; Power Dissipation Pd:560mW; Supply Current:0.3mA; Supply Voltage Range:3V to 5.5V; Voltage Vcc Max:6V; Voltage Vcc Min:-0.3V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar