MaxLinear SP3222ECY-L

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153AC, TSSOP-20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3222ECY-L.

IHS

Datasheet22 pages9 years ago

element14

Augswan

Factory Futures

iiiC

Inventory History

3 month trend:
-2.69%

CAD Models

Download MaxLinear SP3222ECY-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MaxLinearSP3222EBEY-L
SP3222EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
Texas InstrumentsMAX3232CPWE4
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
MaxLinearSP3232EBCY-L
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
MaxLinearSP3222EEY-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
Texas InstrumentsMAX3222EIPWR
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr

Descriptions

Descriptions of MaxLinear SP3222ECY-L provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153AC, TSSOP-20
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
RoHS Compliant SCHMITT TRIGGER GULL WING DUAL (Type) 70C 890mW 235kbps 300ns
RS-232 Interface IC RS232 2drvr/2rcvr temp 0C to 70C
Dual Transmitter/Receiver RS-232 20-Pin TSSOP
TRANSCEIVER RS-232 +3.0V TO +5.5V
IC TRANSCEIVER FULL 2/2 20TSSOP
TRANSCEIVER, DRIVER, RECEIVER,2/2 RS232

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar